Hex Standoff Threaded #4-40 Aluminum 0.813" (20.64mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2062-440-AL

DigiKey Part Number
1772-2062-440-AL-ND
Manufacturer
Manufacturer Product Number
2062-440-AL
Description
HEX STANDOFF #4-40 ALUM 20.64MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Aluminum 0.813" (20.64mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.76mm)
Between Board Height
0.813" (20.64mm)
Length - Overall
0.813" (20.64mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,81000 €1,81 €
51,53200 €7,66 €
101,43300 €14,33 €
251,31840 €32,96 €
501,24280 €62,14 €
1001,17500 €117,50 €
2501,09648 €274,12 €
5001,04424 €522,12 €
1.0000,99747 €997,47 €
Manufacturers Standard Package
Unit Price without VAT:1,81000 €
Unit Price with VAT:2,15390 €