
2061-440-SS-20 | |
|---|---|
DigiKey Part Number | 1772-3580-ND |
Manufacturer | |
Manufacturer Product Number | 2061-440-SS-20 |
Description | HEX STANDOFF #4-40 SS 3/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 € | 3,37 € |
| 5 | 2,87600 € | 14,38 € |
| 10 | 2,70100 € | 27,01 € |
| 25 | 2,49560 € | 62,39 € |
| 50 | 2,36020 € | 118,01 € |
| 100 | 2,23890 € | 223,89 € |
| 250 | 2,09788 € | 524,47 € |
| 500 | 2,00404 € | 1.002,02 € |
| 1.000 | 1,91994 € | 1.919,94 € |
| Unit Price without VAT: | 3,37000 € |
|---|---|
| Unit Price with VAT: | 4,01030 € |

