
2061-256-N | |
|---|---|
DigiKey Part Number | 1772-1946-ND |
Manufacturer | |
Manufacturer Product Number | 2061-256-N |
Description | HEX STANDOFF #2-56 NYLON 3/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #2-56 Nylon 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
EDA/CAD Models | 2061-256-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 5 | 1,74000 € | 8,70 € |
| 10 | 1,62900 € | 16,29 € |
| 25 | 1,50080 € | 37,52 € |
| 50 | 1,41600 € | 70,80 € |
| 100 | 1,33990 € | 133,99 € |
| 250 | 1,25144 € | 312,86 € |
| 500 | 1,19264 € | 596,32 € |
| 1.000 | 1,13999 € | 1.139,99 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |


