
2060-440-SS | |
|---|---|
DigiKey Part Number | 1772-1617-ND |
Manufacturer | |
Manufacturer Product Number | 2060-440-SS |
Description | HEX STANDOFF #4-40 SS 11/16" |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 0.688" (17.48mm) 11/16" |
Datasheet | Datasheet |
EDA/CAD Models | 2060-440-SS Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.188" (4.78mm) 3/16" Hex |
Packaging Bulk | Between Board Height 0.688" (17.48mm) 11/16" |
Part Status Active | Length - Overall 0.688" (17.48mm) 11/16" |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 5 | 1,01400 € | 5,07 € |
| 10 | 0,94800 € | 9,48 € |
| 25 | 0,87000 € | 21,75 € |
| 50 | 0,81840 € | 40,92 € |
| 100 | 0,77260 € | 77,26 € |
| 250 | 0,71928 € | 179,82 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

