Hex Standoff Threaded #4-40 Aluminum 0.688" (17.48mm) 11/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2060-440-AL

DigiKey Part Number
1772-1541-ND
Manufacturer
Manufacturer Product Number
2060-440-AL
Description
HEX STANDOFF #4-40 ALUM 11/16"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Aluminum 0.688" (17.48mm) 11/16"
Datasheet
 Datasheet
EDA/CAD Models
2060-440-AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Between Board Height
0.688" (17.48mm) 11/16"
Length - Overall
0.688" (17.48mm) 11/16"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 448
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,63000 €0,63 €
50,52400 €2,62 €
100,48700 €4,87 €
250,44520 €11,13 €
500,41720 €20,86 €
1000,39240 €39,24 €
2500,36352 €90,88 €
5000,34436 €172,18 €
1.0000,32722 €327,22 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,74970 €