
2060-256-SS | |
|---|---|
DigiKey Part Number | 1772-2554-ND |
Manufacturer | |
Manufacturer Product Number | 2060-256-SS |
Description | HEX STANDOFF #2-56 SS 17.46MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #2-56 Stainless Steel 0.688" (17.46mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.688" (17.46mm) | |
Length - Overall | 0.688" (17.46mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 € | 4,05 € |
| 5 | 3,46400 € | 17,32 € |
| 10 | 3,25600 € | 32,56 € |
| 25 | 3,01320 € | 75,33 € |
| 50 | 2,85220 € | 142,61 € |
| 100 | 2,70810 € | 270,81 € |
| 250 | 2,54052 € | 635,13 € |
| 500 | 2,42902 € | 1.214,51 € |
| 1.000 | 2,32908 € | 2.329,08 € |
| Unit Price without VAT: | 4,05000 € |
|---|---|
| Unit Price with VAT: | 4,81950 € |

