Hex Standoff Threaded #2-56 Aluminum 0.688" (17.48mm) 11/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2060-256-AL-7

DigiKey Part Number
1772-1737-ND
Manufacturer
Manufacturer Product Number
2060-256-AL-7
Description
HEX STANDOFF #2-56 ALUM 11/16"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #2-56 Aluminum 0.688" (17.48mm) 11/16"
Datasheet
 Datasheet
EDA/CAD Models
2060-256-AL-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Between Board Height
0.688" (17.48mm) 11/16"
Length - Overall
0.688" (17.48mm) 11/16"
Features
-
Material
Plating
Iridite
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 313
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,76000 €0,76 €
50,63400 €3,17 €
100,59000 €5,90 €
250,53960 €13,49 €
500,50600 €25,30 €
1000,47630 €47,63 €
2500,44184 €110,46 €
5000,41894 €209,47 €
1.0000,39845 €398,45 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,90440 €