
2059-440-N | |
|---|---|
DigiKey Part Number | 1772-1853-ND |
Manufacturer | |
Manufacturer Product Number | 2059-440-N |
Description | HEX STANDOFF #4-40 NYLON 5/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Nylon 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
EDA/CAD Models | 2059-440-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.625" (15.88mm) 5/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 5 | 1,38000 € | 6,90 € |
| 10 | 1,29100 € | 12,91 € |
| 25 | 1,18760 € | 29,69 € |
| 50 | 1,11860 € | 55,93 € |
| 100 | 1,05730 € | 105,73 € |
| 250 | 0,98604 € | 246,51 € |
| 500 | 0,93866 € | 469,33 € |
| 1.000 | 0,89624 € | 896,24 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |

