
2059-440-AL | |
|---|---|
DigiKey Part Number | 1772-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2059-440-AL |
Description | HEX STANDOFF #4-40 ALUMINUM 5/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
EDA/CAD Models | 2059-440-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.625" (15.88mm) 5/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 5 | 0,34400 € | 1,72 € |
| 10 | 0,31900 € | 3,19 € |
| 25 | 0,29040 € | 7,26 € |
| 50 | 0,27160 € | 13,58 € |
| 100 | 0,25490 € | 25,49 € |
| 250 | 0,23548 € | 58,87 € |
| 500 | 0,22256 € | 111,28 € |
| 1.000 | 0,21103 € | 211,03 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

