



2058-440-SS-20 | |
|---|---|
DigiKey Part Number | 1772-2718-ND |
Manufacturer | |
Manufacturer Product Number | 2058-440-SS-20 |
Description | HEX STANDOFF #4-40 SS 14.29MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 0.563" (14.29mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.188" (4.78mm) 3/16" Hex |
Packaging Bulk | Between Board Height 0.563" (14.29mm) |
Part Status Active | Length - Overall 0.563" (14.29mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Passivated |
Gender Female, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 5 | 1,50800 € | 7,54 € |
| 10 | 1,41100 € | 14,11 € |
| 25 | 1,29880 € | 32,47 € |
| 50 | 1,22400 € | 61,20 € |
| 100 | 1,15750 € | 115,75 € |
| 250 | 1,08004 € | 270,01 € |
| 500 | 1,02862 € | 514,31 € |
| 1.000 | 0,98254 € | 982,54 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

