Hex Standoff Threaded #4-40 Nylon 0.563" (14.30mm) 9/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2058-440-N

DigiKey Part Number
1772-1832-ND
Manufacturer
Manufacturer Product Number
2058-440-N
Description
HEX STANDOFF #4-40 NYLON 9/16"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Nylon 0.563" (14.30mm) 9/16"
Datasheet
 Datasheet
EDA/CAD Models
2058-440-N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Between Board Height
0.563" (14.30mm) 9/16"
Length - Overall
0.563" (14.30mm) 9/16"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 206
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,56000 €1,56 €
51,32400 €6,62 €
101,23700 €12,37 €
251,13800 €28,45 €
501,07180 €53,59 €
1001,01290 €101,29 €
2500,94436 €236,09 €
5000,89880 €449,40 €
1.0000,85799 €857,99 €
Manufacturers Standard Package
Unit Price without VAT:1,56000 €
Unit Price with VAT:1,85640 €