Hex Standoff Threaded #4-40 Stainless Steel 0.438" (11.13mm) 7/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2056-440-SS

DigiKey Part Number
1772-1910-ND
Manufacturer
Manufacturer Product Number
2056-440-SS
Description
HEX STANDOFF #4-40 SS 7/16"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Stainless Steel 0.438" (11.13mm) 7/16"
Datasheet
 Datasheet
EDA/CAD Models
2056-440-SS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Between Board Height
0.438" (11.13mm) 7/16"
Length - Overall
0.438" (11.13mm) 7/16"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 453
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,02000 €1,02 €
50,85800 €4,29 €
100,80000 €8,00 €
250,73360 €18,34 €
500,68940 €34,47 €
1000,64990 €64,99 €
2500,60412 €151,03 €
5000,57368 €286,84 €
1.0000,54645 €546,45 €
Manufacturers Standard Package
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,21380 €