Hex Standoff Threaded #4-40 Stainless Steel 0.438" (11.11mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #4-40 Stainless Steel 0.438" (11.11mm)
2105-632-AL
2105-632-AL

2056-440-SS-20

DigiKey Part Number
1772-3771-ND
Manufacturer
Manufacturer Product Number
2056-440-SS-20
Description
HEX STANDOFF #4-40 SS 11.11MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Stainless Steel 0.438" (11.11mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Between Board Height
0.438" (11.11mm)
Length - Overall
0.438" (11.11mm)
Features
-
Material
Plating
Passivated
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.077
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,62000 €1,62 €
51,36600 €6,83 €
101,27900 €12,79 €
251,17560 €29,39 €
501,10760 €55,38 €
1001,04670 €104,67 €
2500,97596 €243,99 €
5000,92896 €464,48 €
1.0000,88687 €886,87 €
Manufacturers Standard Package
Unit Price without VAT:1,62000 €
Unit Price with VAT:1,92780 €