
2054T-256-AL | |
|---|---|
DigiKey Part Number | 1772-2612-ND |
Manufacturer | |
Manufacturer Product Number | 2054T-256-AL |
Description | HEX STANDOFF #2-56 ALUM 8.73MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #2-56 Aluminum 0.344" (8.73mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.344" (8.73mm) | |
Length - Overall | 0.344" (8.73mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 5 | 1,14200 € | 5,71 € |
| 10 | 1,06600 € | 10,66 € |
| 25 | 0,97920 € | 24,48 € |
| 50 | 0,92200 € | 46,10 € |
| 100 | 0,87080 € | 87,08 € |
| 250 | 0,81136 € | 202,84 € |
| 500 | 0,77184 € | 385,92 € |
| 1.000 | 0,73642 € | 736,42 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

