
2054T-256-AL-7 | |
|---|---|
DigiKey Part Number | 1772-2949-ND |
Manufacturer | |
Manufacturer Product Number | 2054T-256-AL-7 |
Description | HEX STANDOFF #2-56 ALUM 8.73MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #2-56 Aluminum 0.344" (8.73mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.344" (8.73mm) | |
Length - Overall | 0.344" (8.73mm) | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,03000 € | 5,03 € |
| 5 | 4,31000 € | 21,55 € |
| 10 | 4,05300 € | 40,53 € |
| 25 | 3,75680 € | 93,92 € |
| 50 | 3,55960 € | 177,98 € |
| 100 | 3,38340 € | 338,34 € |
| 250 | 3,17856 € | 794,64 € |
| 500 | 3,04210 € | 1.521,05 € |
| 1.000 | 2,91982 € | 2.919,82 € |
| Unit Price without VAT: | 5,03000 € |
|---|---|
| Unit Price with VAT: | 5,98570 € |

