
2054-440-B | |
|---|---|
DigiKey Part Number | 1772-2054-440-B-ND |
Manufacturer | |
Manufacturer Product Number | 2054-440-B |
Description | HEX STANDOFF #4-40 BRASS 7.94MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Brass 0.313" (7.94mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.76mm) | |
Between Board Height | 0.313" (7.94mm) | |
Length - Overall | 0.313" (7.94mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 5 | 0,64800 € | 3,24 € |
| 10 | 0,60400 € | 6,04 € |
| 25 | 0,55240 € | 13,81 € |
| 50 | 0,51880 € | 25,94 € |
| 100 | 0,48850 € | 48,85 € |
| 250 | 0,45332 € | 113,33 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

