
2054-256-SS | |
|---|---|
DigiKey Part Number | 1772-2054-256-SS-ND |
Manufacturer | |
Manufacturer Product Number | 2054-256-SS |
Description | HEX STANDOFF #2-56 SS 7.94MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #2-56 Stainless Steel 0.313" (7.94mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.188" (4.76mm) |
Packaging Bulk | Between Board Height 0.313" (7.94mm) |
Part Status Active | Length - Overall 0.313" (7.94mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 5 | 1,07200 € | 5,36 € |
| 10 | 1,00200 € | 10,02 € |
| 25 | 0,92000 € | 23,00 € |
| 50 | 0,86560 € | 43,28 € |
| 100 | 0,81700 € | 81,70 € |
| 250 | 0,76064 € | 190,16 € |
| 500 | 0,72320 € | 361,60 € |
| 1.000 | 0,68966 € | 689,66 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |



