
2054-256-AL-7 | |
|---|---|
DigiKey Part Number | 1772-1886-ND |
Manufacturer | |
Manufacturer Product Number | 2054-256-AL-7 |
Description | HEX STANDOFF #2-56 ALUM 5/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #2-56 Aluminum 0.313" (7.95mm) 5/16" |
Datasheet | Datasheet |
EDA/CAD Models | 2054-256-AL-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.313" (7.95mm) 5/16" | |
Length - Overall | 0.313" (7.95mm) 5/16" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 5 | 0,36000 € | 1,80 € |
| 10 | 0,33400 € | 3,34 € |
| 25 | 0,30400 € | 7,60 € |
| 50 | 0,28420 € | 14,21 € |
| 100 | 0,26670 € | 26,67 € |
| 250 | 0,24644 € | 61,61 € |
| 500 | 0,23300 € | 116,50 € |
| 1.000 | 0,22098 € | 220,98 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

