
2053-440-SS | |
|---|---|
DigiKey Part Number | 1772-1925-ND |
Manufacturer | |
Manufacturer Product Number | 2053-440-SS |
Description | HEX STANDOFF #4-40 SS 1/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 2053-440-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 5 | 0,73600 € | 3,68 € |
| 10 | 0,68600 € | 6,86 € |
| 25 | 0,62840 € | 15,71 € |
| 50 | 0,59000 € | 29,50 € |
| 100 | 0,55580 € | 55,58 € |
| 250 | 0,51608 € | 129,02 € |
| 500 | 0,48972 € | 244,86 € |
| 1.000 | 0,46612 € | 466,12 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

