
2053-440-SS-20 | |
|---|---|
DigiKey Part Number | 1772-1877-ND |
Manufacturer | |
Manufacturer Product Number | 2053-440-SS-20 |
Description | HEX STANDOFF #4-40 SS 1/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 2053-440-SS-20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 5 | 1,01400 € | 5,07 € |
| 10 | 0,94800 € | 9,48 € |
| 25 | 0,86920 € | 21,73 € |
| 50 | 0,81780 € | 40,89 € |
| 100 | 0,77160 € | 77,16 € |
| 250 | 0,71812 € | 179,53 € |
| 500 | 0,68258 € | 341,29 € |
| 1.000 | 0,65075 € | 650,75 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |








