
2053-440-N | |
|---|---|
DigiKey Part Number | 1772-1656-ND |
Manufacturer | |
Manufacturer Product Number | 2053-440-N |
Description | HEX STANDOFF #4-40 NYLON 1/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Nylon 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 2053-440-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 5 | 1,07400 € | 5,37 € |
| 10 | 1,00400 € | 10,04 € |
| 25 | 0,92160 € | 23,04 € |
| 50 | 0,86700 € | 43,35 € |
| 100 | 0,81850 € | 81,85 € |
| 250 | 0,76204 € | 190,51 € |
| 500 | 0,72454 € | 362,27 € |
| 1.000 | 0,69095 € | 690,95 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

