
2053-440-B-12 | |
|---|---|
DigiKey Part Number | 1772-1148-ND |
Manufacturer | |
Manufacturer Product Number | 2053-440-B-12 |
Description | HEX STANDOFF #4-40 BRASS 1/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Brass 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 2053-440-B-12 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.188" (4.78mm) 3/16" Hex |
Packaging Bulk | Between Board Height 0.250" (6.35mm) 1/4" |
Part Status Active | Length - Overall 0.250" (6.35mm) 1/4" |
Type | Material |
Threaded/Unthreaded Threaded | Plating Zinc |
Gender Female, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 5 | 0,61600 € | 3,08 € |
| 10 | 0,57300 € | 5,73 € |
| 25 | 0,52400 € | 13,10 € |
| 50 | 0,49140 € | 24,57 € |
| 100 | 0,46240 € | 46,24 € |
| 250 | 0,42892 € | 107,23 € |
| 500 | 0,40670 € | 203,35 € |
| 1.000 | 0,38677 € | 386,77 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

