205x-xxx-(AL,SS)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2053-256-AL-7

DigiKey Part Number
1772-1835-ND
Manufacturer
Manufacturer Product Number
2053-256-AL-7
Description
HEX STANDOFF #2-56 ALUMINUM 1/4"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #2-56 Aluminum 0.250" (6.35mm) 1/4"
Datasheet
 Datasheet
EDA/CAD Models
2053-256-AL-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Between Board Height
0.250" (6.35mm) 1/4"
Length - Overall
0.250" (6.35mm) 1/4"
Features
-
Material
Plating
Iridite
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 661
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,36000 €0,36 €
50,30400 €1,52 €
100,28200 €2,82 €
250,25720 €6,43 €
500,24020 €12,01 €
1000,22530 €22,53 €
2500,20796 €51,99 €
5000,19652 €98,26 €
1.0000,18628 €186,28 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €