
2052T-256-SS | |
|---|---|
DigiKey Part Number | 1772-1458-ND |
Manufacturer | |
Manufacturer Product Number | 2052T-256-SS |
Description | HEX STANDOFF #2-56 SS 7/32" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #2-56 Stainless Steel 0.219" (5.56mm) 7/32" |
Datasheet | Datasheet |
EDA/CAD Models | 2052T-256-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.219" (5.56mm) 7/32" | |
Length - Overall | 0.219" (5.56mm) 7/32" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 5 | 1,18000 € | 5,90 € |
| 10 | 1,10100 € | 11,01 € |
| 25 | 1,01120 € | 25,28 € |
| 50 | 0,95180 € | 47,59 € |
| 100 | 0,89880 € | 89,88 € |
| 250 | 0,83728 € | 209,32 € |
| 500 | 0,79640 € | 398,20 € |
| 1.000 | 0,75977 € | 759,77 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

