
2052T-256-N | |
|---|---|
DigiKey Part Number | 1772-2706-ND |
Manufacturer | |
Manufacturer Product Number | 2052T-256-N |
Description | HEX STANDOFF #2-56 NYLON 5.56MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #2-56 Nylon 0.219" (5.56mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.219" (5.56mm) | |
Length - Overall | 0.219" (5.56mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 5 | 2,01200 € | 10,06 € |
| 10 | 1,88600 € | 18,86 € |
| 25 | 1,73880 € | 43,47 € |
| 50 | 1,64120 € | 82,06 € |
| 100 | 1,55400 € | 155,40 € |
| 250 | 1,45272 € | 363,18 € |
| 500 | 1,38538 € | 692,69 € |
| 1.000 | 1,32503 € | 1.325,03 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |

