Parametric Equivalent

2052-440-AL-7 | |
|---|---|
DigiKey Part Number | 1772-2047-ND |
Manufacturer | |
Manufacturer Product Number | 2052-440-AL-7 |
Description | HEX STANDOFF #4-40 ALUM 3/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
EDA/CAD Models | 2052-440-AL-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.188" (4.78mm) 3/16" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 5 | 0,31200 € | 1,56 € |
| 10 | 0,28800 € | 2,88 € |
| 25 | 0,26240 € | 6,56 € |
| 50 | 0,24520 € | 12,26 € |
| 100 | 0,22990 € | 22,99 € |
| 250 | 0,21228 € | 53,07 € |
| 500 | 0,20054 € | 100,27 € |
| 1.000 | 0,19006 € | 190,06 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |



