Hex Standoff Threaded #4-40 Nylon 0.125" (3.18mm) 1/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2051-440-N

DigiKey Part Number
1772-2051-440-N-ND
Manufacturer
Manufacturer Product Number
2051-440-N
Description
HEX STANDOFF #4-40 NYLON 1/8"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Nylon 0.125" (3.18mm) 1/8"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.188" (4.76mm)
Packaging
Bulk
Between Board Height
0.125" (3.18mm) 1/8"
Part Status
Active
Length - Overall
0.125" (3.18mm) 1/8"
Type
Material
Threaded/Unthreaded
Threaded
Base Product Number
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 282
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,22000 €2,22 €
51,88400 €9,42 €
101,76400 €17,64 €
251,62600 €40,65 €
501,53460 €76,73 €
1001,45260 €145,26 €
2501,35748 €339,37 €
5001,29422 €647,11 €
1.0001,23756 €1.237,56 €
Manufacturers Standard Package
Unit Price without VAT:2,22000 €
Unit Price with VAT:2,64180 €