
2051-440-AL-7 | |
|---|---|
DigiKey Part Number | 1772-2067-ND |
Manufacturer | |
Manufacturer Product Number | 2051-440-AL-7 |
Description | HEX STANDOFF #4-40 ALUMINUM 1/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.125" (3.18mm) 1/8" |
Datasheet | Datasheet |
EDA/CAD Models | 2051-440-AL-7 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.188" (4.78mm) 3/16" Hex |
Packaging Bulk | Between Board Height 0.125" (3.18mm) 1/8" |
Part Status Active | Length - Overall 0.125" (3.18mm) 1/8" |
Type | Material |
Threaded/Unthreaded Threaded | Plating Iridite |
Gender Female, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 5 | 0,36400 € | 1,82 € |
| 10 | 0,33700 € | 3,37 € |
| 25 | 0,30760 € | 7,69 € |
| 50 | 0,28780 € | 14,39 € |
| 100 | 0,27000 € | 27,00 € |
| 250 | 0,24956 € | 62,39 € |
| 500 | 0,23598 € | 117,99 € |
| 1.000 | 0,22384 € | 223,84 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

