
2051-256-SS | |
|---|---|
DigiKey Part Number | 1772-2051-256-SS-ND |
Manufacturer | |
Manufacturer Product Number | 2051-256-SS |
Description | HEX STANDOFF #2-56 SS 1/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #2-56 Stainless Steel 0.125" (3.18mm) 1/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.76mm) | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.125" (3.18mm) 1/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,52000 € | 3,52 € |
| 5 | 3,00400 € | 15,02 € |
| 10 | 2,82000 € | 28,20 € |
| 25 | 2,60840 € | 65,21 € |
| 50 | 2,46780 € | 123,39 € |
| 100 | 2,34220 € | 234,22 € |
| 250 | 2,19608 € | 549,02 € |
| Unit Price without VAT: | 3,52000 € |
|---|---|
| Unit Price with VAT: | 4,18880 € |

