
2034-256-SS | |
|---|---|
DigiKey Part Number | 1772-2034-256-SS-ND |
Manufacturer | |
Manufacturer Product Number | 2034-256-SS |
Description | HEX STANDOFF #2-56 SS 1" |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #2-56 Stainless Steel 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.125" (3.18mm) 1/8" |
Packaging Bulk | Between Board Height 1.000" (25.40mm) 1" |
Part Status Active | Length - Overall 1.000" (25.40mm) 1" |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,34000 € | 4,34 € |
| 5 | 3,71400 € | 18,57 € |
| Unit Price without VAT: | 4,34000 € |
|---|---|
| Unit Price with VAT: | 5,16460 € |

