
2030-256-B | |
|---|---|
DigiKey Part Number | 1772-2030-256-B-ND |
Manufacturer | |
Manufacturer Product Number | 2030-256-B |
Description | HEX STANDOFF #2-56 BRASS 3/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #2-56 Brass 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.125" (3.18mm) 1/8" Hex | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,25000 € | 14,25 € |
| 5 | 12,36600 € | 61,83 € |
| 10 | 11,69600 € | 116,96 € |
| 25 | 10,91600 € | 272,90 € |
| 50 | 10,39700 € | 519,85 € |
| 100 | 9,93260 € | 993,26 € |
| 250 | 9,39168 € | 2.347,92 € |
| 500 | 9,03130 € | 4.515,65 € |
| Unit Price without VAT: | 14,25000 € |
|---|---|
| Unit Price with VAT: | 16,95750 € |

