
2028-256-SS | |
|---|---|
DigiKey Part Number | 1772-2028-256-SS-ND |
Manufacturer | |
Manufacturer Product Number | 2028-256-SS |
Description | HEX STANDOFF #2-56 SS 5/8" |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #2-56 Stainless Steel 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.125" (3.18mm) 1/8" |
Packaging Bulk | Between Board Height 0.625" (15.88mm) 5/8" |
Part Status Active | Length - Overall 0.625" (15.88mm) 5/8" |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |

