
2024-256-SS | |
|---|---|
DigiKey Part Number | 1772-2413-ND |
Manufacturer | |
Manufacturer Product Number | 2024-256-SS |
Description | HEX STANDOFF #2-56 SS 3/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #2-56 Stainless Steel 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.125" (3.18mm) 1/8" Hex | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,72000 € | 2,72 € |
| 5 | 2,31400 € | 11,57 € |
| 10 | 2,16900 € | 21,69 € |
| 25 | 2,00120 € | 50,03 € |
| 50 | 1,89020 € | 94,51 € |
| 100 | 1,79110 € | 179,11 € |
| 250 | 1,67592 € | 418,98 € |
| 500 | 1,59928 € | 799,64 € |
| 1.000 | 1,53064 € | 1.530,64 € |
| Unit Price without VAT: | 2,72000 € |
|---|---|
| Unit Price with VAT: | 3,23680 € |

