
2020-256-S-12 | |
|---|---|
DigiKey Part Number | 1772-2846-ND |
Manufacturer | |
Manufacturer Product Number | 2020-256-S-12 |
Description | HEX STANDOFF #2-56 STEEL 1/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #2-56 Steel 0.125" (3.18mm) 1/8" Clear |
Datasheet | Datasheet |
Category | Diameter - Outside 0.125" (3.18mm) 1/8" Hex |
Mfr | Between Board Height 0.125" (3.18mm) 1/8" |
Packaging Bulk | Length - Overall 0.125" (3.18mm) 1/8" |
Part Status Active | Material |
Type | Plating Chromate, Zinc |
Threaded/Unthreaded Threaded | Color Clear |
Gender Female, Female | Base Product Number |
Screw, Thread Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 5 | 0,93400 € | 4,67 € |
| 10 | 0,87200 € | 8,72 € |
| 25 | 0,79960 € | 19,99 € |
| 50 | 0,75200 € | 37,60 € |
| 100 | 0,70920 € | 70,92 € |
| 250 | 0,65972 € | 164,93 € |
| 500 | 0,62680 € | 313,40 € |
| 1.000 | 0,59734 € | 597,34 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

