
1952-3716-S | |
|---|---|
DigiKey Part Number | 1772-3928-ND |
Manufacturer | |
Manufacturer Product Number | 1952-3716-S |
Description | ROUND STANDOFF STEEL 1/2" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded Steel 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Category | Gender Female, Female |
Mfr | Diameter - Outside 0.625" (15.88mm) 5/8" |
Packaging Bulk | Between Board Height 0.500" (12.70mm) 1/2" |
Part Status Active | Length - Overall 0.500" (12.70mm) 1/2" |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 5 | 1,14600 € | 5,73 € |
| 10 | 1,07100 € | 10,71 € |
| 25 | 0,98360 € | 24,59 € |
| 50 | 0,92580 € | 46,29 € |
| 100 | 0,87420 € | 87,42 € |
| 250 | 0,81424 € | 203,56 € |
| 500 | 0,77440 € | 387,20 € |
| 1.000 | 0,73873 € | 738,73 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |

