
1826-632-AL | |
|---|---|
DigiKey Part Number | 1772-1826-632-AL-ND |
Manufacturer | |
Manufacturer Product Number | 1826-632-AL |
Description | ROUND STANDOFF #6-32 ALUMINUM 1" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Aluminum 1.000" (25.40mm) 1" |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 5 | 1,35400 € | 6,77 € |
| 10 | 1,26700 € | 12,67 € |
| 25 | 1,16560 € | 29,14 € |
| 50 | 1,09820 € | 54,91 € |
| 100 | 1,03820 € | 103,82 € |
| 250 | 0,96840 € | 242,10 € |
| 500 | 0,92202 € | 461,01 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |

