
1822-832-AL | |
|---|---|
DigiKey Part Number | 1772-3534-ND |
Manufacturer | |
Manufacturer Product Number | 1822-832-AL |
Description | ROUND STANDOFF #8-32 ALUM 3/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #8-32 Aluminum 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 5 | 0,84800 € | 4,24 € |
| 10 | 0,79100 € | 7,91 € |
| 25 | 0,72480 € | 18,12 € |
| 50 | 0,68100 € | 34,05 € |
| 100 | 0,64210 € | 64,21 € |
| 250 | 0,59680 € | 149,20 € |
| 500 | 0,56672 € | 283,36 € |
| 1.000 | 0,53979 € | 539,79 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |


