
1817-1032-N | |
|---|---|
DigiKey Part Number | 1772-1817-1032-N-ND |
Manufacturer | |
Manufacturer Product Number | 1817-1032-N |
Description | RND STNDFF #10-32 NYLON 11.11MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #10-32 Nylon 0.438" (11.11mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 0.438" (11.11mm) | |
Length - Overall | 0.438" (11.11mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 5 | 2,23600 € | 11,18 € |
| 10 | 2,09600 € | 20,96 € |
| 25 | 1,93440 € | 48,36 € |
| 50 | 1,82680 € | 91,34 € |
| 100 | 1,73070 € | 173,07 € |
| 250 | 1,61896 € | 404,74 € |
| 500 | 1,54470 € | 772,35 € |
| 1.000 | 1,47815 € | 1.478,15 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |

