
1761-832-AL | |
|---|---|
DigiKey Part Number | 1772-1761-832-AL-ND |
Manufacturer | |
Manufacturer Product Number | 1761-832-AL |
Description | RND STANDOFF #8-32 ALUM 28.58MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #8-32 Aluminum 1.125" (28.58mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.313" (7.94mm) | |
Between Board Height | 1.125" (28.58mm) | |
Length - Overall | 1.125" (28.58mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 5 | 1,37600 € | 6,88 € |
| 10 | 1,28700 € | 12,87 € |
| 25 | 1,18440 € | 29,61 € |
| 50 | 1,11620 € | 55,81 € |
| 100 | 1,05510 € | 105,51 € |
| 250 | 0,98428 € | 246,07 € |
| 500 | 0,93720 € | 468,60 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |

