1759-1032-AL-7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Keystone Electronics
In Stock: 0
Unit Price: 1,41538 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1759-1032-AL-7

DigiKey Part Number
1772-1759-1032-AL-7-ND
Manufacturer
Manufacturer Product Number
1759-1032-AL-7
Description
ROUND STANDOFF #10-32 ALUM 1"
Customer Reference
Detailed Description
Round Standoff Threaded #10-32 Aluminum 1.000" (25.40mm) 1" Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.313" (7.94mm)
Between Board Height
1.000" (25.40mm) 1"
Length - Overall
1.000" (25.40mm)
Features
-
Material
Plating
Iridite
Color
Clear
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.