
1748-832-SS | |
|---|---|
DigiKey Part Number | 1772-1748-832-SS-ND |
Manufacturer | |
Manufacturer Product Number | 1748-832-SS |
Description | ROUND STANDOFF #8-32 SS 7.94MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #8-32 Stainless Steel 0.313" (7.94mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.313" (7.94mm) | |
Between Board Height | 0.313" (7.94mm) | |
Length - Overall | 0.313" (7.94mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 196 | 1,77393 € | 347,69 € |
| Unit Price without VAT: | 1,77393 € |
|---|---|
| Unit Price with VAT: | 2,11098 € |

