
1720-632-AL | |
|---|---|
DigiKey Part Number | 1772-3274-ND |
Manufacturer | |
Manufacturer Product Number | 1720-632-AL |
Description | RND STANDOFF #6-32 ALUM 101.60MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Aluminum 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 4.000" (101.60mm) | |
Length - Overall | 4.000" (101.60mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,02000 € | 4,02 € |
| 5 | 3,43600 € | 17,18 € |
| 10 | 3,22800 € | 32,28 € |
| 25 | 2,98720 € | 74,68 € |
| 50 | 2,82720 € | 141,36 € |
| 100 | 2,68440 € | 268,44 € |
| 250 | 2,51816 € | 629,54 € |
| 500 | 2,40752 € | 1.203,76 € |
| 1.000 | 2,30837 € | 2.308,37 € |
| Unit Price without VAT: | 4,02000 € |
|---|---|
| Unit Price with VAT: | 4,78380 € |

