
1720-1032-AL | |
|---|---|
DigiKey Part Number | 1772-1720-1032-AL-ND |
Manufacturer | |
Manufacturer Product Number | 1720-1032-AL |
Description | RND STNDFF #10-32 ALUM 101.60MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #10-32 Aluminum 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 4.000" (101.60mm) | |
Length - Overall | 4.000" (101.60mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 5 | 1,97000 € | 9,85 € |
| 10 | 1,84600 € | 18,46 € |
| 25 | 1,70160 € | 42,54 € |
| 50 | 1,60600 € | 80,30 € |
| 100 | 1,52050 € | 152,05 € |
| 250 | 1,42124 € | 355,31 € |
| 500 | 1,35520 € | 677,60 € |
| 1.000 | 1,29605 € | 1.296,05 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |

