
1718-440-AL | |
|---|---|
DigiKey Part Number | 1772-3327-ND |
Manufacturer | |
Manufacturer Product Number | 1718-440-AL |
Description | RND STANDOFF #4-40 ALUM 88.90MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Aluminum 3.500" (88.90mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 3.500" (88.90mm) | |
Length - Overall | 3.500" (88.90mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,16000 € | 6,16 € |
| 5 | 5,29000 € | 26,45 € |
| 10 | 4,98000 € | 49,80 € |
| 25 | 4,62200 € | 115,55 € |
| 50 | 4,38420 € | 219,21 € |
| 100 | 4,17140 € | 417,14 € |
| 250 | 3,92380 € | 980,95 € |
| 500 | 3,75894 € | 1.879,47 € |
| 1.000 | 3,61115 € | 3.611,15 € |
| Unit Price without VAT: | 6,16000 € |
|---|---|
| Unit Price with VAT: | 7,33040 € |

