Round Standoff Threaded #8-32 Aluminum 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1716-832-AL

DigiKey Part Number
1772-1716-832-AL-ND
Manufacturer
Manufacturer Product Number
1716-832-AL
Description
RND STANDOFF #8-32 ALUM 76.20MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #8-32 Aluminum 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
3.000" (76.20mm)
Length - Overall
3.000" (76.20mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,42000 €3,42 €
52,91200 €14,56 €
102,73400 €27,34 €
252,52720 €63,18 €
502,38980 €119,49 €
1002,26720 €226,72 €
2502,12456 €531,14 €
5002,02962 €1.014,81 €
1.0001,94457 €1.944,57 €
Manufacturers Standard Package
Unit Price without VAT:3,42000 €
Unit Price with VAT:4,06980 €