
M1262-3005-SS | |
|---|---|
DigiKey Part Number | 1772-2802-ND |
Manufacturer | |
Manufacturer Product Number | M1262-3005-SS |
Description | HEX STANDOFF M3X0.5 SS 14.99MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Stainless Steel 0.590" (14.99mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.590" (14.99mm) | |
Length - Overall | 0.590" (14.99mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| 5 | 2,25400 € | 11,27 € |
| 10 | 2,11200 € | 21,12 € |
| 25 | 1,94840 € | 48,71 € |
| 50 | 1,84040 € | 92,02 € |
| 100 | 1,74360 € | 174,36 € |
| 250 | 1,63120 € | 407,80 € |
| 500 | 1,55642 € | 778,21 € |
| 1.000 | 1,48941 € | 1.489,41 € |
| Unit Price without VAT: | 2,65000 € |
|---|---|
| Unit Price with VAT: | 3,15350 € |

