
1709-440-SS | |
|---|---|
DigiKey Part Number | 1772-1709-440-SS-ND |
Manufacturer | |
Manufacturer Product Number | 1709-440-SS |
Description | ROUND STANDOFF #4-40 SS 53.98MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Stainless Steel 2.125" (53.98mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 2.125" (53.98mm) | |
Length - Overall | 2.125" (53.98mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,01000 € | 7,01 € |
| 5 | 6,03200 € | 30,16 € |
| 10 | 5,68300 € | 56,83 € |
| 25 | 5,27840 € | 131,96 € |
| 50 | 5,00980 € | 250,49 € |
| 100 | 4,76970 € | 476,97 € |
| 250 | 4,49024 € | 1.122,56 € |
| 500 | 4,30418 € | 2.152,09 € |
| 1.000 | 4,13732 € | 4.137,32 € |
| Unit Price without VAT: | 7,01000 € |
|---|---|
| Unit Price with VAT: | 8,34190 € |

