
1708-632-SS | |
|---|---|
DigiKey Part Number | 1772-1708-632-SS-ND |
Manufacturer | |
Manufacturer Product Number | 1708-632-SS |
Description | ROUND STANDOFF #6-32 SS 50.80MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Stainless Steel 2.000" (50.80mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 2.000" (50.80mm) |
Part Status Active | Length - Overall 2.000" (50.80mm) 2" |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,27000 € | 4,27 € |
| 5 | 3,64800 € | 18,24 € |
| 10 | 3,42800 € | 34,28 € |
| 25 | 3,17440 € | 79,36 € |
| 50 | 3,00540 € | 150,27 € |
| 100 | 2,85460 € | 285,46 € |
| 250 | 2,67900 € | 669,75 € |
| 500 | 2,56218 € | 1.281,09 € |
| 1.000 | 2,45746 € | 2.457,46 € |
| Unit Price without VAT: | 4,27000 € |
|---|---|
| Unit Price with VAT: | 5,08130 € |

