
1708-632-N | |
|---|---|
DigiKey Part Number | 1772-2623-ND |
Manufacturer | |
Manufacturer Product Number | 1708-632-N |
Description | RND STANDOFF #6-32 NYLON 50.80MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Nylon 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 2.000" (50.80mm) | |
Length - Overall | 2.000" (50.80mm) 2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,90000 € | 5,90 € |
| 5 | 5,07000 € | 25,35 € |
| 10 | 4,77300 € | 47,73 € |
| 25 | 4,42880 € | 110,72 € |
| 50 | 4,20000 € | 210,00 € |
| 100 | 3,99520 € | 399,52 € |
| 250 | 3,75704 € | 939,26 € |
| 500 | 3,59848 € | 1.799,24 € |
| 1.000 | 3,45633 € | 3.456,33 € |
| Unit Price without VAT: | 5,90000 € |
|---|---|
| Unit Price with VAT: | 7,02100 € |

