
1708-440-AL | |
|---|---|
DigiKey Part Number | 1772-1708-440-AL-ND |
Manufacturer | |
Manufacturer Product Number | 1708-440-AL |
Description | RND STANDOFF #4-40 ALUM 50.80MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Aluminum 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 2.000" (50.80mm) | |
Length - Overall | 2.000" (50.80mm) 2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 5 | 0,94200 € | 4,71 € |
| 10 | 0,88000 € | 8,80 € |
| 25 | 0,80640 € | 20,16 € |
| 50 | 0,75820 € | 37,91 € |
| 100 | 0,71510 € | 71,51 € |
| 250 | 0,66512 € | 166,28 € |
| 500 | 0,63192 € | 315,96 € |
| 1.000 | 0,60221 € | 602,21 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

